HHC5/8-11X1-3/4-GR5-ZI

Hex Head Cap Screw

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC5/8-11X1-3/4-GR5-ZI
Specification Type: ASME B18.2.1
Thread Size: 5/8-11
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Material Grade: Grade 5
Head Type: Hex Head
Length: 1.75 in
SKU: HHC5/8-11X1-3/4-GR5-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: