American Bright
American Bright Optoelectronics Corp. is a recognized global leader in the research, engineering, design, and manufacturing of Network Control IoT Modules, AC LED modules and traditional LED components supplying to major markets worldwide.
Conscious of a global responsibility to the environment, the majority of products are produced with lead-free, RoHS compliant materials and processes. American Bright’s factory and manufacturing facilities in China are ISO 14001, TS 16949 and AS 9100 certified to meet the demands of not only consumer/industrial manufacturers but also automotive and advanced aerospace manufacturers.
IBEX Featured Products - Flexible Rope Lights
Features:
Offered in 12V/24V DC
Max. lengths:
- 12V DC @ 5m
- 24V DC @ 10m
Available colors:
- White (CCT 2700K-6500K), Red, Amber, Green, Blue, RGB (Regular), RGBW, RGB+IC (Addressable)
Choose from upright or side-emitting structures
Hollow silicone structure allows for more flexibility
*5mm ultra slim side-emitting rope light is now available