Field Series Connectors and Accessories
With the Amphenol Field Series, you have the ability to transform a standard infocom cordset into a rugged waterproof connector ideal for harsh environments.
The Amphenol Pcd Ethernet, RJ45 Series offers a wide range of solutions, ranging from reverse bayonet, push pull, bayonet, threaded and lever coupling configurations in both plastic and metal material, giving customers the flexibility of choosing the best solution for their application.
We offer reduced flange USB3F TV and RJF TV6 connectors from Amphenol Pcd. USB3F TV receptacles mate with standard USBF TV plugs and caps, allowing the insertion of USB 3.0 cordsets into metallic plugs. RJF TV6 receptacles mate with standard RJFTV plugs and caps, allowing the use of Ethernet Class E/Cat6 connections for 10 BaseT, 100 BaseTx, or 1000 BaseT networks of up to 250 MHz. Designed for harsh environments, both products feature a MIL-DTL-38999 coupling mechanism and a footprint that is smaller and lighter than in standard receptacles.
In addition to standard CAT5e and CAT6 designs, we provide microCom-10Gb+ connectors, RJF6A/RJFTV6A connectors, and high-reliability cables and cordsets in CAT6A configurations. CAT6A offers a 10 Gbit/s data rate and 500 MHz frequency.
CAT6A cables feature a 26 AWG, 100 ohm SFTP round patch design and meet ISO/IEC 11801 Category 6A requirements. The cables not only contain four individually shielded twisted pairs, but are double-shielded with Kevlar reinforcement strands and jacketed in black UV-resistant polyurethane HFFR. CAT6A is ideal for fixed or portable applications in harsh environments.
Amphenol Pcd RF Field Connectors encapsulate Infocom connectors into a MIL-DTL-38999 or MIL-DTL-26482 harsh environment environmental connector, for use with RJ45, RJ11, USB, and more.
Amphenol field Series connectors include:
- Amphenol RJ11F Series
- Amphenol RJF Series
- Amphenol RJF TV Series
- Amphenol USBFTV Series
- Amphenol Pcd Microcom 10GB+ Ethernet Connectors
- Cat 5e/RJ45 Ethernet (RJF & RJF TV Series)
- Up to 1,000 BaseT Ethernet Network (RJF & RJF TV Series)
- Circular Aluminum Shell
- Bayonet Coupling
- Based on MIL-C-26482 Series I
- Cap Accessories
- Black Zinc Nickel Plating
- USB 2.0/USB-A (USBTV Series)
- Up to 480 Mbp/s for USB (USBTV Series)
- USB 3.0/USB-A (USB3F TV Series)
- Up to 5 Gbp/s for High Speed USB (USB3F TV Series)
- C4ISR Battlefield Communication
- Armored Vehicles and Battleships
- Data Acquisition and Transmission in Harsh Environments
- Oil and Gas
- Special Machines
- Industrial Process Control
- Outdoor Data, VOIP, and IPTV
- Robotics
- Rail Mass Transit
- Embedded Computers