Amphenol Sine Systems DuraMate™
Environmentally-Sealed, Multi-Pin, Heavy-Duty, Plastic or Metal Circular Connectors
Amphenol Sine Systems’ DuraMate™ Family of environmentally-sealed, multi-pin, heavy duty, plastic (AHDP) or metal (AHDM/AHDBM) circular connectors provide an economical, quick-connect, bayonet-locking system manufactured to withstand the challenges and complexities of harsh-environment, off-road applications. Our ISOBUS products specifically meet ISO 11783 standards (for control and communications between tractors, implements and software) for agricultural applications.
Product Line Overviews - Shop Now
Size 24 w 14 Insert Arrangements
Size 18 w 8 Insert Arrangements
- Polarized for proper mating of connector halves
- High-strength, impact resistant & lightweight thermoplastic housings
- High current configurations w RADSOK® contacts
- IP68/69K (in mated condition)
Size 24 w 14 Insert Arrangements
Size 18 w 6 Insert Arrangements
- Polarized for proper mating of connector halves
- High-strength, impact resistant & lightweight zinc-alloy metal housings
- High current configurations w RADSOK® contacts
- IP68/69K (in mated condition)
Features
Applications
Resources
Features
- 3 key-way bayonet design ensures proper mating of connectors
- High density signal and mixed power insert configurations
- Operating temperature range: -55°C to +125°C
- High current configurations incorporating revolutionary RADSOK® contacts
- High strength impact resistant & lightweight thermoplastic or zinc-alloy metal housings
- Low insertion force stamped terminals offer improved manufacturing efficiencies
- Standard WTA (Wide Thread Adapter) provides maximum access to rear grommet and improved serviceability
- Environmentally-sealed and engineered rapid and secure mating system achieves
- IP68/IP69K protection (mated) from ingress of dust, water, mud and other contaminants and is vibration resistant Sealing features consisting of durable high temperature silicone provide barrier from lubricating oils, hydraulic fluids and fossil fuels
- Backshells maintain a compression-fit design to resist maximum pull-out forces and facilitate strain-relief for jacketed cable ranges Utilizes A Series™ standard contact system (Stamped & Formed or Machined) Wire entry sealing available in three separate ranges for discrete wire applications
Applications
- Harsh Environment
- Off-Road
- Agricultural applications
Resources