Crouzet Mechatronic Components
Product Categories:
- Circuit Protection • Sensors
- Switches, Keypads & Joysticks • Motion
- Relays, Timers & Solenoids • Automation & Control
Applications:
- Aerospace and Defense – providing best in class electromechanical and electronics components to deliver key functions including sensors, circuit breakers, cockpit controls,
actuators and instrumentation services. - Transportation – providing solutions for key functions in the transportation industry and
ensuring safety and reliability for railway, automotive and special vehicles. These include
switches and position sensors, motors, automation and control, pneumatic systems and microswitches. - Energy – manufacturing efficient solutions to meet the safety critical requirements for power generation and energy distribution markets. Our high-quality standard components detect, actuate or control systems from low to high medium voltage in the most severe conditions (harsh and irradiated environments, explosive atmosphere).
- Building – solutions for challenges met by the building industry including real-time speed control, bluetooth connectivity, increased automation, improved safety and effective entrance security. Component solutions include: motors, limit switches and position sensors, automation and control.
- Machinery – smart components serve smart solutions that support industrial machinery applications including switches, microswitches, position sensors, motors, automation and controls
Solutions by Industry
Product Spotlight
Crouzet’s MilleniumSlim is the smallest logic controller ever!
It’s 17.5mm body is ideal for small-scale automation projects and especially those where space is at a premium! This multipurpose industrial logic controller with 8 highly configurable I/O’s, can replace dozens of control panel products, and will give wireless capabilities to applications via Bluetooth. Powered by the free, easy-to-use programming software CrouzetSoft, this function block diagram (FBD) programming software allows monitoring from a virtual display on any smart phone or PC. Remote program transferring and plenty of pre-programmed applications will quick-start the user’s next small-scale automation project.
New design: lighter weight, same power makes them ideal for harsh environments
Crouzet’s new Solid State Relays are available in panel mount and DIN rail mount, with a wide range that can handle up to 125 amps/660 VAC. An added feature is an integrated removable cover, allowing both IP00 and IP20 rated versions in the same part number. Input and output overvoltage protection comes standard in the classic and performance versions.
Product Resources
New Product Announcements
No data found!