DEUTSCH | TE Connectivity
For over 70 years, TE Connectivity (TE)’s DEUTSCH products have been a leading manufacturer of high-performance solutions for harsh environment applications. Serving many industries including aerospace, defense, marine, industrial commercial transportation, and rail applications, TE provides a robust product line of DEUTSCH products that include connectors, contacts, accessories, wires, and subsea power cables.
TE’s DEUTSCH line brings you the combined expertise of TE Connectivity and DEUTSCH in a total interconnect solution, including military specs such as the MIL-DTL-38999 DEUTSCH connector series.
![](/asset/images/brand/image/t/e/te-connectivity-logo_plain.png)
Featured TE DEUTSCH Products
TE DEUTSCH D38999 Connectors
TE’s DEUTSCH D38999 subminature circular connectors are qualified to MIL-DTL-38999 Series III: cylindrical connectors designed for highest performance capabilities in both general purpose and severe environment applications. TE DEUTSCH D38999 connectors feature an improved one-turn coupling system, utilizing a self-locking acme thread for coupling durability. Also equipped with thicker wall sections and a greater coupling surface area for improved strength and shock resistance.
These connectors are lightweight and high density, with scoop-proof contact protection and high corrosion resistance. Available in a wide range of finishes and shell materials including:
- Aluminum
- Electroless nickel
- Olive drab cadmium
- Black zinc nickel (“Class Z”)
- Nickel PTFE (“Class T”)
The cadmium-free alternatives are RoHS-compliant, feature 500-hour salt spray resistance, and offer the same superior electrical performance and temperature resistance as cadmium-plated connectors.
D38999 part numbers include D38999/20 wall mount receptacles, D38999/24 jam nut receptacles, and D38999/26 plugs.
TE DEUTSCH 369 Series Connectors
The TE DEUTSCH 369 Series connectors are high-reliability and low cost. Featuring a lightweight, compact design, the TE DEUTSCH 369 Series is ideal for aerospace, transportation, and other harsh environment applications.
Benefits of the DEUTSCH 369 Series:
- Design flexibility through 3-, 6-, and 9-position configurations
- Available in both crimp and printed circuit board varieties
- High performance composite materials conforming to low smoke, toxicity, and flammability requirements of the FAR 25 standard
- Protection against moisture, dust, vibration and shock; fully sealed cable and mating interface
- Prevention of damage to contacts while mating/blind-mating in low-visibility conditions
- Performance in extreme temperatures, from -55°C to +175°C
TE DEUTSCH 369 Series part numbers include D369-P33, D369-P66, and D369-P99 plugs, D369-R33, D369-R66, and D369-R99 receptacles, D369-STB backshells, and 38941-22 and 38946-22 contacts.
DEUTSCH MIL-DTL-83513 (M83513) Micro-D Connectors
The TE DEUTSCH MIL-DTL-83513 (M83513) Micro-D connectors are miniature rectangular D-sub connectors made to MIL-DTL-83513 specifications. Available in solder cup, pre-wired, and PCB versions, the MCK Series M83513 connectors feature metal shells with cadmium or electroless nickel finish, and the MCD Series M83513 connectors feature plastic shells with gold-plated or tin-dipped gold-plated finish.
Every element of the M83513 Micro-D connector is controlled – from terminal spacing to approved wire termination methods. Standardized measurement and test methodologies ensure consistent, predictable performance throughout this broad family of ruggedized connectors. TE DEUTSCH M83513 connectors use TwistPin contacts for ultimate performance and reliability in demanding environments.
DEUTSCH M39029 Contacts
The DEUTSCH M39029 electrical contacts are qualified to SAE-AS39029 and designed for a variety of military and commercial applications.
TE’s QPL-listed DEUTSCH M39029 contacts accommodate a variety of gauges and are available in crimp, coaxial, and thermocouple styles. We can also address your special applications and requirements through custom contact solutions including quadrax, triax, PC tail, and solder cup contacts.
Contacts Include:
- MIL-DTL-24308 Contacts
- MIL-DTL-26482 II Contacts
- MIL-DTL-28748 Contacts
- MIL-DTL-28840 Contacts
- MIL-DTL-38999 I Contacts
- MIL-DTL-38999 II Contacts
- MIL-DTL-38999 III Contacts
- MIL-DTL-38999 IV Contacts
- MIL-DTL-5015 Contacts
- MIL-DTL-87703 III Contacts
- MIL-DTL-83723 Contacts
- MIL-DTL-83723 III Contacts
- MIL-DTL-83733 Contacts
In addition, we also offer the following: DOD-C-83527, MIL-DTL-12883, MIL-DTL-22992, MIL-DTL-26482 I, MIL-DTL-26500, MIL-DTL-26518, MIL-DTL-55302, MIL-DTL-81511, SAE-29600, SAE-AS81659, SAE-AS81714, and SAE-AS85028.
TE Connectivity, TE Connectivity (logo), and TE are trademarks owned or licensed by the TE Connectivity Ltd. family of companies.