ERNI Connectors MaxiBridge 2.54mm Connectors
ERNI MaxiBridgeERNI MaxiBridge 2.54mm Single and Dual Row connectors are ideal when space is a premium between PCBs and decentral units, front plate elements, motors, and fans. The ERNI MaxiBridge solution includes connectors and cable assemblies and are used in automotive, industrial, medical, and lighting technologies. This product family features vertical and right-angle male/female connectors with low z-height and cable assemblies with versatile 180º cable outlet and a wire range from AWG18 to AWG26. The crimp contacts are secured twice for high retention force. The connectors are coded plus color coded and blocking forces guard against mismating. The locking system prevents contact from loosening due to vibration and can be manually released without tools.
- 2.54mm pitch
- 2, 3, 4, 5, 6, 8, 2×5, and 2×10 pins
- Up to 12A (depends on cable) current rating per contact
- Male SMT connection; female crimp connection
- Single-stranded wires:
- AWG18, AWG20, AWG22, AWG24, and AWG26
- Single row male connectors, vertical and right angle
- Vertical female crimp connection cable assemblies
- Black, blue, green, and red coding as well as white (often chosen for lighting applications due to no shadows)
- Compliant to USCAR-2 and LV214 automotive standards
- Koshiri “scoop proof” option
- Temperature range -55C to 150C
- Right-angle deliver high power with low z-height
- Automotive/Transportation – hybrid/BMS systems, lighting systems exterior and in cabin, onboard controls for electronic systems, steering, climate, drive, fluid levels, onboard and external electric charging systems, PHEV, battery pack, EV power train, fuel cell charger
- Industrial – spectrometers, meteorology measuring systems, heating and cooling controls, robotics, autonomous vehicles
- Medical – surgical robots, MRI, diagnostics analyzers, CAT scanners, ultrasound equipment, oxygen mask sensors,
- Lighting – exterior and interior transportation lighting, commercial building and street lighting, commercial studio/tv lighting
- Communications – radio, railway sensors, aerial digital cameras, modules to manage municipality infrastructure for smooth traffic flow