ERNI Connectors MicroSpeed 1.0 mm Connectors
ERNI MicroSpeed Connectors enable data transmission up to 25Gb/s with high signal quality and reliability. These connectors provide versatile interconnect solution by providing 2-row, 3-row, and 7-row connector versions and 5mm – 20mm board-to-board spacing using different heights. The MicroSpeed connectors feature low electromagnetic radiation and high immunity to interference. The connectors have a pitch of 1mm and are available in SMT (single contact) or THR (shield contacts) terminations. These connectors are ideal for next generation communication standards like Ethernet 100Gbps, Optical Internetworking Forum (OIF), and USB 3.1. In addition to the signal connector, MicroSpeed also has a power module, MicroSpeed Power, with is a single row, 5 PIN, with a 2.0mm pitch and delivers up to 18A per contact and has shielding options, SMT, SMT/THR termination styles. This power module is not solely for MicroSpeed and it works with other ERNI connectors, such as SMC.
- 1.0mm pitch
- Up to 25Gbit/s data rate
- 50, 75, 91, and 133 pins
- 5mm – 20mm Board-to-board height
- Impedance matched 50/100Ω
- SMT (single contact), SMT or THR (shield contact)
- Vertical and right-angle connectors
- Standard (non-blind mate) and blind mate
- EMC enhanced shielding
- Customized solutions
- Temperature range -55C to 125C
- Communication – high performance servers, satellite transponder, wireless base station, high speed network accelerators, in cabin passenger data for transportation
- Medical technology – neurological control unit for testing
- Industrial – x-ray detectors, parking meters, gear boxes for track vehicles, ultrasound cleaning equipment, pressure sensors, high end/miniatured cameras