EdgeConnect Technology
Twist-Lock Devices with Screwless Terminations
![](https://www.heilind.com/cms/wp-content/uploads/Screwless-Termination-Devices-Image-1024x445.png)
Hubbell’s innovative, patented EdgeConnect™ devices with screwless terminations are the fastest termination devices on the market. Strong steel springs continuously apply pressure to wires, ensuring a strong connection in the most abusive environments.
With the Twist-Lock EdgeConnect™ Screwless Termination system, simply insert the wire and press the plunger down. No tools are required. That connection is fool-proof and long lasting, to all but guarantee a high quality result. Any qualified installer regardless of level of training can guarantee a high quality result. Elapsed time? About 11 seconds!
![](/asset/images/brand/image/h/u/hubbell-logo.png)
EdgeConnect Technology
Strong levered steel springs inside the device apply pressure continuously. They eliminate screws and keep wires secure for a reliable connection, even in demanding environments. Installers get more done in less time. Terminations are user ready, simply insert the wire and press the plunger down. No torquing, no tools for a fool-proof termination. It keeps wires secure but unwires easily. And no exposed screw terminals means enhanced safety!
The highest reliability- even under the constant vibration!
The terminations are tight from day one and stay tight, gripping hard to keep the power flowing even through high vibration environments that can steadily work wires loose and cause unscheduled downtime. Wires secured with Hubbell Twist-Lock EdgeConnect™ screwless termination devices not only stay tight, they actually dig in and get tighter in the face of the relentless vibration from industrial equipment which constantly threatens the integrity of traditional connections. Throughout industry, vibration is generally expected to degrade, not improve, a product’s performance in every instance. Not with Hubbell Twist-Lock EdgeConnect™ devices—tough environments just make them perform even better and even more reliably for our users. Similar performance is also demonstrated in the face of related industrial threats such as temperature cycling and strand relaxation. No matter what the environment, with Twist-Lock EdgeConnect™ devices you won’t have to go back and retighten—just install once and you’re all set.
Applications
Applications subject to vibration or thermal cycling benefit from increased performance and productivity savings with Hubbell’s EdgeConnect™ technology.
Perfect for use in power distribution systems, for powering motor drives, or simply installing equipment on the production floor.
![](https://www.heilind.com/cms/wp-content/uploads/OEM-application-image.jpg)
OEM's
Save money with 80% reduction in installation time, while providing consistently reliable connections
![](https://www.heilind.com/cms/wp-content/uploads/Electricians-application-image.jpg)
Electricians
Terminate in just 11 seconds, no torque screwdriver required, with no exposed live metal
View Pricing & Availability
![](/asset/images/loading-64.gif)