LEMO REDEL P Series – Plastic Connector
REDEL P Series - Plastic Connector
LEMO® offers a line of disposable connectors – the REDEL Disposable Connector Series. These specialized connectors are ideally designed to ensure quality performance in medical applications, yet are economical enough to justify single-use. This new design is backwards compatible with LEMO’s existing REDEL 1P – guaranteed.
The REDEL connectors are plastic Push-Pull connectors. These circular plastic connectors are especially adapted for applications such as medical electronics and test & measurement. REDEL offers a wide choice of connectors with various contact configurations: multipole contacts, coaxial, fibre optics and fluidic connectors. In addition, a range of one time use connectors and connectors for mains power is available. The REDEL connectors are available in 3 sizes, depending on the cable diameter.
- Medical electronics
- Test and measurement
- Industrial electronics
- Automotive
Browse LEMO T Series
Part Number | View Inventory |
---|---|
EEG Fixed Socket Metal | Click here |
EGG Fixed Socket | Click here |
FFG Straight Plug Metal | Click here |
FGG Straight Plug | Click here |
HEG Fixed Socket Watertight or vacuumtight models | Click here |
HGG Fixed Socket Watertight or vacuumtight models | Click here |
HMG Fixed Socket Watertight or vacuumtight models | Click here |
PHG Free Socket Metal | Click here |