LEMO 1S.275 Series for 12G-SDI 4K Ultra High Definition
The LEMO 1S.275 Series for 12G-SDI (Serial Digital Interface) 4K Ultra High Definition transmission is a new robust push-pull connector, compliant with the SMPTE ST 2082-1 standard for signal/data transmission and a transmission rate of 12 Gbit/s at frequencies of up to 12 GHz, providing eight times the bandwidth of a standard HD-SDI in a single link.
This connector is LEMO’s response to the fast-paced technology evolution and market requirements towards high transmission rate, lighter structure, low latency demand in live events for the Audio Video Broadcasting (AVB) market segments as well as other market segments for medical imaging platforms like endoscopy and laparoscopy amongst others.
This connector is optimized to allow a smooth transmission with high accuracy, reliability, low return loss, and can replace a dual 6G or Quad 3G links. Today many 4K professional cameras uses Quad link BNC connectors simultaneously to transmit 12G signals for UHD displays. The new LEMO product will allow the transmission of 12G-SDI from a compact single link connection for UHD displays.
- Security of the Push-Pull self-latching
- Compact design for space savings
- Coaxial 75Ω
- 360° screening for full EMC shielding
- Wide temperature range -55°C to 260°C (operating temperature for the bridge is -20°C to 90°C)
- Blind mating
- Bend relief color coding
- Finger proof
- Index protection on mated condition IP50
- Medical Electronics
- Industrial (non-Robotics)
- Computer / Datacom / Telecommunications
- Other
- Broadcast
- Medical
- Medical imaging
- Test & measurement
- Unmanned vehicles
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
Circular Push-Pull Connector, Adaptor to BNC Connector |
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
Test Plug, Bridge Plug |
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
Crimping Tool, Hand Crimp Tool, Female Coaxial Contact |
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
Circular Push-Pull Connector, Panel Receptacle |
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
Circular Push-Pull Connector, Straight Plug |
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
Circular Push-Pull Connector, Inline Receptacle |