LEMO B Series Circular Push Pull Connectors
LEMO's Push-pull Self-latching connector
LEMO’s B Series circular push-pull connectors offer an innovative secure latching system and durable metal housings which provide 360° EMI shielding. Multipole and hybrid insert configurations are available for a variety of conductor sizes and electrical requirements. Select from models designed for general purpose indoor IP50 or vacuum-tight applications.
Electrical contact choices range from multipole, fiber optic, 50Ω or 75Ω coaxial, thermocouple, pneumatic, fluidic or even multi-high voltage. Termination options include solder, crimp, straight or 90Ω printed circuit board mount.
LEMO’s robust keying system prevents cross-mating when multiple receptacles are mounted in close spacing.
These high quality LEMO connectors are UL recognized and turn-key cable assemblies can be provided.
![](/asset/images/brand/image/l/e/lemo-logo.png)
- Push/pull self-latching system
- Multipole 2 to 64 contacts
- 8 sizes
- 13 keying options
- 9 color codings
- Over 60 shells styles
- IP50 rated
- Thermocouple 2 to 64 contacts
- UL recognized
- Temperature range: -55°C to +250°C
- Solder, crimp, or print contacts
- Shielding:
- 75 dB at 10 MHz
- 40 dB at 1 GHz
- LEMO Unipole Multipole General Catalog
- High Speed CAT 6A Connector Brochure