LEMO T Series – Watertight Connector
T Series – Watertight Connector
The T Series Connector offers a new innovative design for the defense/security, test & measurement, medical and any other market/application that requires a watertight connection. The T Series Connector is a small sized watertight connector using the same original LEMO Push-Pull technology. Based on the LEMO B Series, the T Series Connector includes a special construction with an inner-sleeve and extra sealing to enable IP68 water protection. The T Series is available in 2- to 9- contact configurations. Contacts can be terminated by soldering to the wire, crimping onto the wire, or directly to a PCB. A keying system ensures correct connector alignment and the connector outershell offers full EMI shielding.
The T Series utilizes the proven high-performance contact system and configurations from the highly popular LEMO B Series range, providing a very wide selection of options that can be made available quickly. It is backwardly compatible with the B Series, with the same receptacle panel-hole diameter, which will be a benefit to customers wanting to upgrade their existing designs.
The connector outershell is available in black-chrome finish or plated brass, making the product ideal for defense systems such as aircraft communications, land vehicles, night-vision equipment, simulation or personal battle equipment, as well as in the test & measurement and other industries wherever the environmental conditions require ruggedized equipment.
Resources
Browse LEMO T Series
Part Number | View Inventory |
---|---|
EEG Fixed Socket Metal | Click here |
EGG Fixed Socket | Click here |
FFG Straight Plug Metal | Click here |
FGG Straight Plug | Click here |
HEG Fixed Socket Watertight or vacuumtight models | Click here |
HGG Fixed Socket Watertight or vacuumtight models | Click here |
HMG Fixed Socket Watertight or vacuumtight models | Click here |
PHG Free Socket Metal | Click here |