1. Home
  2. /
  3. Manufacturers
  4. /
  5. Molex
  6. /
  7. Smart Product Innovations

Smart Product Innovations

Develop intelligent products

Connectors and sensors are enabling new opportunities in smart appliances. Wi-Fi cameras in ovens and sensors in touch-screen thermostats meet new energy regulations while improving safety and efficiency.

Applications:

Coffee MakerFitness EquipmentPrinters
RefrigeratorsHome SecurityTablets
Washing MachinesSpeakersDrones
DryersAir ConditionersOutdoor grill
ThermostatVacuum cleaners 

Associated Products Include:

Antenna Solutions
SlimStack Board-to-Board Connectors
Easy-On FFC and FPC Connectors
Squba Sealed Wire-to-Wire Connectors
Micro-USB Connector
USB Type-C Connectors
Zero-Hachi Wire-to-Board Connector System
Premo-Flex Flat-Flexible Cable Jumpers

Featured Product:

Delivers leading-edge space savings with a 40% smaller footprint.

FEATURES & BENEFITS:

  • Fitting nail provides robust PCB retention and protects the connector against breakage when wires are wrenched upward
  • Dual-point contact design secures the connector’s electrical contact
  • Low-profile height (1.60mm) enables engineers to design slimmer devices
  • Friction lock on crimp housing offers better mating retention and reliability of header and harness
  • U-shaped crimp terminal guides crimp terminal insertion to the connector housing in the correct direction
  • Easy-to-grip design feature facilitates easy handling during mating or unmating process

Learn More