1. Home
  2. /
  3. Manufacturers
  4. /
  5. Molex
  6. /
  7. Motor & Control Panel Products

Motor Control Power

Power up today's home appliances

The unique shapes, sizes and functions of modern consumer appliances require the right power connectors.  Molex’s diverse selection of power connectors offers current ratings of up to 50.0A per circuit in a multitude of sizes.

Applications:

Air conditionerFreezersRefrigerator
Cleaning appliancesHair dryersToasters
Clothes dryersIronsVacuum cleaners
Coffee machinesMicrowave ovenVending Machines
DishwashersOvens/rangesWashing Machine
Food preparation toolsPersonal care devicesWater heaters / boilers

Associated Products Include:

CP Wire-to-Board/Wire-to-Wire Connector System
Ditto Wire-to-Wire Interconnects
KK Plus Wire-to-board High Power Connector System (formerly L1NK)
Mega-Fit Power Connectors
Milli-Grid Connector System
Mini-Fit-Sigma Sealed Connectors
Mini-Lock 2.50mm Pitch Wire-to-Board Connector System
Nano-Fit Power Connectors
SlimStack Board-to-Board Connector System
 

Featured Product:

Molex’s micro-lock plus wire-to-board connector system is ideal for compact applications.

FEATURES & BENEFITS:

  • Single and dual rows, 2 to 42 circuits, vertical and horizontal plug configurations
  • Robust metal solder tabs provide secure PCB retention and strain relief to solder joints
  • Dual-contact terminal design offers secure contact and terminal retention
  • Withstands up to 105°C operating temperature
  • Inner lock for dual-row versions; outer lock for single-row versions
  • Wide positive latch that delivers audible click
  • Smallest 1.25mm-pitch connector with positive lock

Learn More