Neutrik powerCON® TRUE1®
powerCON® TRUE1® TOP
The powerCON TRUE1 TOP is a locking 20 A true mains connector for outdoor applications. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
The powerCON TRUE1 TOP is a connector with breaking capacity (CBC), meaning it can be connected or disconnected under load or live. The powerCON® TRUE1® TOP L cable connectors are IP65 weather-resistant when mated, and are manufactured of UV-resistant materials. The cable connectors are ideal for extra hard service SOOW 12/3, SJOOW12/3, and H07RN-F3G2.5 cables.
![](/asset/images/brand/image/n/e/neutrik_2.png)
![](https://www.heilind.com/cms/wp-content/uploads/2022/06/powerCON_TRUE1_TOP_connectors-1-768x545.jpg)
- True mains connector with breaking capacity (CBC)
- Lockable 20 A single phase connector
- Uses high impact UV-resistant materials
- Complete system with inlet and outlet connectors
- Unique duplex chassis connector – combines inlet and outlet coupler
- IP65 rating and certified outdoor protection to UL 50E enclosure type 4 (in mated condition)
- Easy and reliable locking system
- VDE certified according to IEC 60320
- UL498 certified
- Rugged and reliable
- Unique Neutrik chuck type strain relief
Entertainment – The highly innovative entertainment industry is permanently evolving accompanied by increasing demands on interconnection systems. Particular environmentally sealed connectors are highly requested for heavy-duty and harsh environment applications of entertainment equipment like PA systems, signs and LED screens or lightings.
- PA systems
- Signs
- LED screens or lighting
Commercial
![](/asset/images/loading-64.gif)