Staubli PV Solutions
Connection Solutions for Alternative Energies
Stäubli Electrical Connectors (formerly Multi-Contact) is a leading provider of electrical and electronic connectors, offering innovative and safe quality products for power and data connection. The Stäubli product range includes interconnection systems for the most demanding applications in solar energy, with MC4 connectors and assembly tools to help get the job done right.
The entire Stäubli Electrical Connectors product range meets market expectations for high performance, the highest number of mating cycles, and long-lasting reliability for safe, durable operation. Their proven MULTILAM technology is ideal for all types of connections in industrial applications.
As an experienced specialist and market leader for electrical connectors in photovoltaics, we offer long-lasting quality components that help to reduce operational and maintenance cost. Safe and efficient products along the whole electrical PV supply chain provide reliability and increase the bankability of the project. Whether for on-board applications with high vibration resistance, e.g. connectors for batteries and inverters, or for infrastructure applications with high mating cycles: Stäubli ensures highest performance reliability and maximum safety.
![](/asset/images/brand/image/s/t/staubli.png)
![](https://www.heilind.com/cms/wp-content/uploads/2022/06/pvsolutions.jpg)
Staubli MC In-line Fuse
- Minimal energy loss, low heat generation
- Robust housing, safety class IP68
- Cable cross section 10 AWG/6 mm²
- Cable cTÜVus certified
- 50 cm (19.6 in) length
- Available in 1000V and 1500V
- Terminated on each end with a genuine Staubli MC4, for simple plug and play installation
Female and male cable coupler MC4
- Snap-in locking
- Sealing caps available for protection when unmated
- Proven MULTILAM technology with high long-term stability, which ensures consistent high performance with very low loss throughout the entire service life of the plug connector
- Available in 14 AWG, 10-12 AWG and 8 AWG couplers
- UL, TUV and CSA rated to 1500V
- IP 68 rated, when mated
- IP2X rated, when unmated
Alternative Power, Fuel & Energy
PV roof installations, Free-standing PV-Power plants
PV Couplers
![](/asset/images/loading-64.gif)