131C15019X

Combination D-SUB, Plug, Crimp, 250 V, 7,5 A UL 5 A CSA,VDE

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:CONEC
Manufacturer Part Number:CONEC 131C15019X
SKU:COC131C15019X

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: