DIN127B-A2-M3

DIN127B-A2-M3

SPLIT LOCK WASHER

Keep your fasteners securely in place with this stainless steel Split Lock Washer. Designed to prevent loosening due to vibrations or rotational forces, this washer features a standard DIN 127B specification. With an outside diameter of 6.2mm and a thickness of 0.8mm, it is ideal for use with M3 hole sizes. Its split design allows for easy installation and removal. Rest assured, this washer is fully RoHS compliant, making it safe for use in various applications. Upgrade your fastening system with this reliable Split Lock Washer for lasting durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN127B-A2-M3
Specification Type: DIN 127B
Outside Diameter: 6.2 mm
Material: Stainless Steel
Thickness: .8 mm
System of Measurement: Metric
Inside Diameter: 3.2 mm
Hole Size: M3
SKU: DIN127B-A2-M3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: