DIN439B-A2-M3

DIN439B-A2-M3

HEX JAM NUT

Enhance the security of your fastenings with our Stainless Steel Hex Jam Nut. Designed to meet DIN 439 specifications, this essential component ensures a tight and durable hold in M3 x 0.5 metric threaded systems. Rest assured of its environmental friendliness with our RoHS compliance, making it a reliable choice for various applications. Elevate the precision and integrity of your assemblies with this high-quality nut.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN439B-A2-M3
Specification Type: DIN 439
Thread Size: M3 x 0.5
Material: Stainless Steel
System of Measurement: Metric
SKU: DIN439B-A2-M3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: