DIN433-A2-M5

DIN433-A2-M5

FLAT WASHER SMALL OD

Enhance the stability and durability of your assembly with our Small OD Flat Washer. Crafted from premium stainless steel, this washer features a 9mm outer diameter and a 5.3mm inner diameter, ensuring a precise fit for your M5 screws. With a sleek 1mm thickness, it effectively distributes pressure to prevent damage and maintain the integrity of your components. RoHS compliant, it meets stringent environmental standards, making it a reliable choice for your projects. Elevate your hardware with this essential component for optimal performance and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN433-A2-M5
Specification Type: DIN 433
Outside Diameter: 9 mm
Material: Stainless Steel
Thickness: 1 mm
System of Measurement: Metric
Inside Diameter: 5.3 mm
SKU: DIN433-A2-M5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: