DIN6921-M6X20-10.9-ZY

HEX FLANGE BOLT

Enhance your construction projects with our high-quality HEX FLANGE BOLT. Crafted from durable 10.9 Steel and coated in Yellow Zinc for added protection, this bolt ensures both strength and longevity. With a M6 x 1.0 thread size and a length of 20mm, it's perfect for a variety of applications. Its DIN 6921 specification guarantees precision and reliability. Plus, rest assured of its environmental friendliness with full RoHS compliance. Upgrade your toolkit with this essential fastener for seamless assembly and secure fastening.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN6921-M6X20-10.9-ZY
Specification Type: DIN 6921
Thread Size: M6 x 1.0
Material: 10.9 Steel
Finish/Coating: Yellow Zinc
System of Measurement: Metric
Length: 20 mm
SKU: DIN6921-M6X20-10.9-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: