HHC3/8-16X1-3/4-TAP-STLZI

HHC3/8-16X1-3/4-TAP-STLZI

Hex Head Cap Screw

Upgrade your fastening arsenal with our Hex Head Cap Screw. This ASME B18.2.1 compliant screw features a robust steel construction with a durable zinc finish, ensuring long-lasting performance in various applications. With a 3/8-16 thread size and a length of 1.75 inches, it offers a secure and stable grip. The hex head design allows for easy installation and removal using a standard wrench or socket. Whether you're tackling DIY projects or industrial tasks, this screw is a reliable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC3/8-16X1-3/4-TAP-STLZI
Specification Type: ASME B18.2.1
Thread Size: 3/8-16
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 1.75 in
SKU: HHC3/8-16X1-3/4-TAP-STLZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: