DIN6923-M10-CL.8-STL-ZI

DIN6923-M10-CL.8-STL-ZI

HEX FLANGE NUT

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN6923-M10-CL.8-STL-ZI
Specification Type: DIN 6923
Thread Size: M10 x 1.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Nut Type: Hex Flange
SKU: DIN6923-M10-CL.8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: