DIN7981C-M3.5X13-STL-ZI

DIN7981C-M3.5X13-STL-ZI

SELF TAPPING SCREW

Introducing a versatile and essential component for your fastening needs - the Self Tapping Screw. Crafted from durable steel with a sleek zinc finish, this screw is designed for precision and reliability. Featuring a thread size of M3.5 and a length of 13mm, it is suitable for a variety of applications. The Pan head, Phillips drive, and Gimlet tip ensure easy installation, while its compliance with RoHS standards guarantees environmental responsibility. Trust in the quality and functionality of this essential hardware solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN7981C-M3.5X13-STL-ZI
Specification Type: DIN 7981C
Thread Size: M3.5
Material: Steel
Finish/Coating: Zinc
System of Measurement: Metric
Head Type: Pan
Drive Type: Phillips
Tip Type: Gimlet
Length: 13 mm
SKU: DIN7981C-M3.5X13-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: