HHC1/2-13X1-1/4-STL-ZI

HHC1/2-13X1-1/4-STL-ZI

Hex Head Cap Screw

The Hex Head Cap Screw is a durable and reliable fastening solution designed to meet ASME B18.2.1 specifications. Crafted from high-quality steel and coated with zinc for added corrosion resistance, this screw ensures long-lasting performance in a variety of applications. With a 1/2-13 thread size and 1.25-inch length, it provides a secure grip and is easy to install. Its hex head design allows for easy tightening and loosening using a wrench or socket. Additionally, this screw is RoHS compliant, making it an environmentally friendly choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hex Head Cap Screw
Manufacturer Part Number: HHC1/2-13X1-1/4-STL-ZI
Specification Type: ASME B18.2.1
Thread Size: 1/2-13
Material: Steel
Finish/Coating: Zinc
System of Measurement: Inch
Head Type: Hex Head
Length: 1.25 in
SKU: HHC1/2-13X1-1/4-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: