DIN7984-A2-M6X16

DIN7984-A2-M6X16

LOW HEAD SOCKET CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN7984-A2-M6X16
Specification Type: DIN 7984
Thread Size: M6 x 1.0
Material: Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 16 mm
SKU: DIN7984-A2-M6X16

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: