DIN912-A2-M6X12

DIN912-A2-M6X12

SOCKET HEAD CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN912-A2-M6X12
Specification Type: DIN 912
Thread Size: M6 x 1.0
Material: A2 Stainless Steel
System of Measurement: Metric
Drive Type: Hex Socket
Length: 12 mm
SKU: DIN912-A2-M6X12

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: