DIN84-M3X10-STL-ZY

SLOTTED CHEESE HEAD SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN84-M3X10-STL-ZY
Specification Type: DIN 84A
Thread Size: M3 x 0.5
Material: Steel
Finish/Coating: Yellow Zinc
System of Measurement: Metric
Head Type: Cheese
Drive Type: Slotted
Length: 10 mm
SKU: DIN84-M3X10-STL-ZY

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: