DIN9021-M2.5-STL-ZI

DIN9021-M2.5-STL-ZI

FLAT FENDER WASHER

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: Hardware
Manufacturer Part Number: DIN9021-M2.5-STL-ZI
Specification Type: DIN 9021
Outside Diameter: 8 mm
Material: Steel
Finish/Coating: Zinc
Thickness: .8 mm
System of Measurement: Metric
Inside Diameter: 2.7 mm
SKU: DIN9021-M2.5-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: