DIN912-M8X20-8.8-STL-ZI

DIN912-M8X20-8.8-STL-ZI

SOCKET HEAD CAP SCREW

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Hardware
Manufacturer Part Number: DIN912-M8X20-8.8-STL-ZI
Specification Type: DIN 912
Thread Size: M8 x 1.25
Material: Steel Alloy
Finish/Coating: Zinc
System of Measurement: Metric
Drive Type: Hex Socket
Length: 20 mm
SKU: DIN912-M8X20-8.8-STL-ZI

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: