628-015-220-046
Vertical Metal Body D-Sub Connector
628 Series vertical metal shell D-Sub receptacle connector with 15 pin type contacts that have gold flash plating. The contacts have P.C.B tails and are for the standard profile insulator. The shell is Nickel plated. The insulator is standard profile standard plastic. The flange is mounted with #4-40 UNC threaded inserts and has boardlocks.
Product Category: | |
---|---|
Manufacturer: | EDAC |
Manufacturer Part Number: | 628-015-220-046 |
Gender: | Receptacle |
Mount Type: | 4-40 Threaded Hole, Boardlocks |
Contact Plating: | Gold Flash |
Shell Plating: | Nickel |
Number of Positions: | 15 |
SKU: | EDA628-015-220-046 |
Series: | 628 (Metal) |
Contact Description: | PCB Tail Standard Profile Insulator |
Insulator Color: | Black |
Insulator Style/Material: | Standard Profile - Standard Temp |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |