ELW12-STL-BO

ELW12-STL-BO

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELW12-STL-BO
Specification Type: ASME B18.21.1
Outside Diameter: .467 in
Material: Steel
Finish/Coating: Black Oxide
Thickness: .024 in
System of Measurement: Inch
Washer Type: External Tooth
Inside Diameter: .226 in
Hole Size: #12
SKU: ELW12-STL-BO

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: