ELWM5-SS

ELWM5-SS

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELWM5-SS
Specification Type: DIN 6797A
Outside Diameter: 10 mm
Material: Stainless Steel
Thickness: .6 mm
System of Measurement: Metric
Washer Type: External Tooth
Inside Diameter: 5.3 mm
Hole Size: M5
SKU: ELWM5-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: