Manufacturer: | Socket Head Cap Screw |
---|---|
Manufacturer Part Number: | SHCM5X18-SS |
Specification Type: | DIN 912 |
Thread Size: | M5 x 0.8 |
Material: | Stainless Steel |
System of Measurement: | Metric |
Length: | 18 mm |
SKU: | SHCM5X18-SS |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |