ELWM8-SS

ELWM8-SS

External Tooth Lock Washer

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: External Tooth Lock Washer
Manufacturer Part Number: ELWM8-SS
Specification Type: DIN 6797A
Outside Diameter: 15 mm
Material: Stainless Steel
Thickness: .8 mm
System of Measurement: Metric
Washer Type: External Tooth
Inside Diameter: 8.4 mm
Hole Size: M8
SKU: ELWM8-SS

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: