225255

M12 M 4 A L90H T 301 Y

Part Aliases: ERNI 225255-E  
This right-angle M12 connector is designed for industrial and automation applications, featuring four positions for secure and reliable connectivity. With a termination type of THR, it ensures easy and efficient installation. The male gender and 4.8A amperage rating make it suitable for a variety of power and signal transmission needs. Constructed with high-quality materials, it guarantees durability and performance in demanding environments. Perfect for use in machinery, equipment, and automation systems, this connector is a vital component for maintaining seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 225255
Amperage:4.8 A
Gender:Male
Orientation:Right Angle
Number of Positions:4
Termination Type:THR
Part Aliases:225255-E
SKU:ERN225255

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: