364781
M12 M 4 A T 3,1 301 10,5 094
Part Aliases: ERNI 364781-E
Enhance your industrial and automation systems with the M12 male connector, featuring a vertical orientation for efficient cable management. With four positions for optimal connectivity, this robust connector promises secure and reliable performance. Boasting a 4.8A amperage rating, it ensures high power transmission, while its through-hole termination type guarantees easy and durable installation. Perfect for demanding environments, this connector, also known as M 4 A T 3,1 301 10,5 094, is a versatile and essential component for your circular connector setup. Elevate your connectivity standards with this premium industrial solution.
Product Category: | |
Manufacturer: | ERNI |
Manufacturer Part Number: | ERNI 364781 |
Amperage: | 4.8 A |
Gender: | Male |
Orientation: | Vertical |
Number of Positions: | 4 |
Termination Type: | THR |
Part Aliases: | 364781-E |
SKU: | ERN364781 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |