This M12 connector features a 4-position male orientation with vertical termination, designed for efficient SMT installation. With a maximum amperage of 4.8 A, it offers reliable connectivity in industrial and automation applications. Compliant with RoHS standards, this connector ensures environmentally-friendly performance. Its compact design and durable construction make it ideal for use in a variety of settings, providing secure and efficient connection for your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 484790-E
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:484790-E
SKU:ERN484790

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: