504898-E

Wire-to-Board, 4 Position, 1.27 mm (.05 in) Centerline, One Piece - IDC, Gold (Au), Power & Signal, Black, Tray, ERNI MicroBridge

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 504898-E
Part Aliases:504898-E
SKU:ERN504898

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: