PV6H240SS3R1

52-PV6H240SS3R1

Part Aliases: E-Switch 52-PV6H240SS3R1  
The PV6H240SS3R1, a sleek and durable anti-vandal push button switch designed for reliability in demanding environments. With a robust IP65 rating, this switch is resistant to dust and water ingress, making it ideal for outdoor or industrial applications. The round actuator shape and ring illumination not only enhance its visual appeal but also provide easy visibility in dimly lit settings. Featuring a single-pole, single-throw contact configuration and a rated voltage of 48VDC, it ensures efficient and safe operation. The panel mount, front installation method adds to its versatility, while the solder termination type guarantees secure connections. Operating flawlessly in temperatures ranging from -20 to 55°C, the PV6H240SS3R1 is a reliable choice for any project requiring a high-performance push button switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV6H240SS3R1
Series:PV6
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On)
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Contact Configuration:SPST
Panel Cut Out Diameter:Circular - 16 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV6H240SS3R1
SKU:ESWPV6H240SS-3R1
series:PV6
type:Anti-Vandal
circuit:SPST

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: