PV7F2Y0SS-3R1-M03

PV7F2Y0SS-3R1-M03

Part Aliases: E-Switch 52-PV7F2Y0SS3R1M03  
The PV7F2Y0SS-3R1-M03, a cutting-edge Anti-Vandal Push Button Switch that seamlessly combines durability and functionality. This RoHS-compliant switch, part of the PV7 series, boasts a sturdy Panel Mount Front design with an IP65 rating, ensuring reliable performance even in harsh environments. With a 2A rated amperage and 48VDC rated voltage, this switch is perfect for a wide range of applications. Its sleek Round actuator shape features an illuminating Ring Power Symbol, adding a touch of modernity to any panel. The DPST-NO/NC contact configuration allows for versatile switching options, while the Off-(On), On-(Off) switch function provides convenience. Solder termination type guarantees secure connections. Operating between -20 to 55°C, this switch is built to withstand extreme conditions, making it ideal for industrial and outdoor use. With a panel cut-out diameter of 22mm and easy installation, it’s the perfect choice for demanding environments. Elevate your control systems with the PV7F2Y0SS-3R1-M03 Push Button Switch.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch PV7F2Y0SS-3R1-M03
Series:PV7
Amperage:2 A
IP Rating:IP65
Mount Type:Panel Mount, Front
Illumination:Ring, Power Symbol
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:48 VDC
Actuator Shape:Round
Switch Function:Off-(On), On-(Off)
Termination Type:Solder
Illumination Voltage:1.8 VDC, 2.8 VDC, 2.8 VDC
Contact Configuration:DPST-NO/NC
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:52-PV7F2Y0SS3R1M03
SKU:ESWPV7F2Y0SS-3R1-M03
series:PV7
type:Anti-Vandal
circuit:DPST-NO/NC

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: