TL3275AF160BQ

Tactile Switch SPST, Off - (On) Top Actuated Surface Mount, Blue, 50mA, 12VDC

Part Aliases: E-Switch B327502  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL3275AF160BQ
Part Aliases:B327502
SKU:ESWTL3275AF160BQ

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: