TL3301CF160QG

SWITCH TACT SPST-NO 0.05A 12V

Part Aliases: E-Switch J100502  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch TL3301CF160QG
Part Aliases:J100502
SKU:ESWTL3301CF160QG

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: