ULV4F2311544

ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V

Part Aliases: E-Switch T940008  
The ANTI-VANDAL PB SWITCH IP67 SEALED 3A 250V BLU 12V, a rugged and reliable solution for your panel mounting needs. This RoHS compliant switch, also known as part alias T940008, is part of the ULV4 series, guaranteeing high quality performance. With a durable construction and IP67 sealing, it can withstand harsh environments with ease. Featuring a sleek blue design and a round flush button actuator, it not only offers functionality but also adds a touch of style to your setup. Operating at 250V AC and 3A, this SPDT switch ensures efficient power control. Its solder termination type and circular 19mm panel cut-out diameter make installation a breeze. Ideal for various applications, from industrial machinery to outdoor equipment, this switch is a must-have for any project requiring reliable and long-lasting performance. Illuminate your power symbol with the 12VDC illumination option, adding a visual cue to its functionality. Trust in the ANTI-VANDAL PB SWITCH for durable, high-performance switching in any environment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4F2311544
Series:ULV4
Amperage:3 A
Mount Type:Panel Mount, Front
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Solder
Contact Configuration:SPDT
Operating Temperature Range:-20 - 55 °C
Illumination:Power Symbol
Illumination Voltage:12 VDC
Panel Cut Out Diameter:Circular - 19 mm
IP Rating:IP67
Part Aliases:T940008
SKU:ESWULV4F2311544
series:ULV4
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: