ULV4FWGSS341

19MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67

Part Aliases: E-Switch T940502  
The ULV4FWGSS341 Anti-Vandal Push Button Switch, a robust and reliable solution for demanding environments. This panel-mounted switch, part of the ULV4 series, offers a high level of protection with its IP67 rating, ensuring resistance to dust and water ingress. Engineered for durability, it can handle an amperage of 3A and a rated voltage of 250VAC, making it suitable for various applications. The flush button design, illuminated by a 3VDC ring, not only enhances visibility but also adds a touch of sophistication to any panel. With a DPDT contact configuration and On-On switch function, it provides versatile control options. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for use in indoor and outdoor settings. The panel cut-out diameter of 19mm allows for easy installation, while the wire leads termination type simplifies connectivity. Whether it's for industrial machinery, outdoor equipment, or public access systems, this anti-vandal switch guarantees long-lasting performance. Elevate your control panel with the ULV4FWGSS341, where durability meets functionality seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV4FWGSS341
Series:ULV4
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 19 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T940502
SKU:ESWULV4FWGSS341
series:ULV4
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: