ULV7FWBSS331

22MM ANTI-VANDAL PB SWIT, ILLUM,300MM WIRE LD,IP67

Part Aliases: E-Switch T970504  
The ULV7FWBSS331 Anti-Vandal Push Button Switch, a high-performance panel-mounted solution designed for durability and reliability in demanding environments. With a rugged IP67 rating, this switch is built to withstand harsh conditions, making it ideal for industrial and outdoor applications. The flush-mounted button features a sleek round actuator with ring illumination, providing both tactile feedback and visual indication of operation. Rated for 3A at 250VAC, this SPDT switch offers versatile functionality for power control. Its wire lead termination ensures easy installation, while the 22mm circular panel cut-out diameter streamlines mounting. Operating flawlessly in temperatures ranging from -20 to 55°C, the ULV7FWBSS331 guarantees consistent performance even in extreme conditions. Trust in this anti-vandal switch for seamless operation and long-term durability in your equipment.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWBSS331
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970504
SKU:ESWULV7FWBSS331
series:ULV7
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: