ULV7FWGSS341

T970501

Part Aliases: E-Switch T970501  
The ULV7FWGSS341, a robust and dependable anti-vandal push button switch designed to meet the stringent demands of industrial applications. With its sleek and durable panel mount, front-facing design, this switch is perfect for use in environments where reliability is paramount. Boasting a high amperage rating of 3A and a RoHS compliance, it ensures both performance and environmental responsibility. The illuminated ring feature, powered by 3VDC, not only adds a stylish touch but also enhances visibility in dimly lit settings. Its IP67 rating guarantees protection against dust and water ingress, while the double-pole, double-throw contact configuration offers versatile switching capabilities. Operating flawlessly within a wide temperature range of -20 to 55°C, this switch is a true workhorse. Whether you need to control machinery or activate critical systems, the ULV7FWGSS341 is the trustworthy solution you can rely on.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWGSS341
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-On
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970501
SKU:ESWULV7FWGSS341
series:ULV7
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: