ULV7FWHSS341

T970500

Part Aliases: E-Switch T970500  
The ULV7FWHSS341, a high-performance anti-vandal push button switch designed for robust and reliable operation in demanding environments. With a rugged IP67-rated construction, this switch is ideal for applications requiring dust and water resistance. The sleek panel mount, front-facing design with a flush button actuator ensures seamless integration and a sleek appearance. Featuring a DPDT contact configuration and a 3A rated amperage at 250VAC, it guarantees efficient and safe electrical control. The round actuator shape and ring illumination, powered by 3VDC, not only enhance visibility but also add a touch of modernity to any panel. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial, automotive, and outdoor settings. Upgrade your control systems with the ULV7FWHSS341 and experience premium performance in every push.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV7FWHSS341
Series:ULV7
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T970500
SKU:ESWULV7FWHSS341
series:ULV7
type:Anti-Vandal
circuit:DPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: