ULV8FWBSS331

T980500

Part Aliases: E-Switch T980500  
The ULV8FWBSS331, a robust and reliable Anti-Vandal Push Button Switch designed for optimal performance in demanding environments. This sleek panel-mount switch, part of the ULV8 series, boasts a sturdy construction and a high IP67 rating, ensuring protection against dust and water ingress. With a 3A rated amperage and 250VAC rated voltage, it guarantees efficient power control. The illuminated round actuator, featuring a flush button design, not only enhances visibility but also adds a touch of sophistication to any panel. Its SPDT contact configuration and On-(On) switch function offer versatility in usage. Ideal for applications requiring durability and security, this switch is perfect for industrial machinery, outdoor equipment, and more. With a wide operating temperature range of -20 to 55°C, it excels even in extreme conditions. Trust in the ULV8FWBSS331 for performance you can rely on.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch ULV8FWBSS331
Series:ULV8
Amperage:3 A
IP Rating:IP67
Mount Type:Panel Mount, Front
Illumination:Ring
Product Type:Anti-Vandal
Actuator Type:Button (Flush)
Rated Voltage:250 VAC
Actuator Shape:Round
Switch Function:On-(On)
Termination Type:Wire Leads
Illumination Voltage:3 VDC
Contact Configuration:SPDT
Panel Cut Out Diameter:Circular - 25 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:T980500
SKU:ESWULV8FWBSS331
series:ULV8
type:Anti-Vandal
circuit:SPDT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: